
Standard and high-density card edge connector with a 2.5A current rating and 250V AC voltage rating. Features a straight orientation, panel mount with flanges and screw, and Faston termination. Includes a fuse holder for 5 x 20mm fuses. Operates from -25°C to 85°C with UL, CSA, and ENEC approvals. Rated IP40 and UL94 V-2 for flammability.
Schaffner FN394E-2.5-05-11 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 75mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN394E-2.5-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.