
The FN7612-250-M12 is a 250A, 470nF bolt mounting capacitor from Schaffner with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a voltage rating of 1kV and is suitable for use in applications with a frequency of 50 or 60 Hz. The capacitor is packaged in a tray with five units per package and is terminated with a stud. It does not provide ESD protection and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN7612-250-M12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN7612-250-M12 technical specifications.
| Capacitance | 470nF |
| Current | 250A |
| Current Rating | 250A |
| ESD Protection | No |
| Max Current Rating | 250A |
| Max DC Current | 250A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Bolt, Bulkhead, Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FN 761X |
| Termination | Stud |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7612-250-M12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.