Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Schaffner FN9222-10/06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current Rating | 10A |
| Depth | 57.9mm |
| Frequency | 400Hz |
| Gender | Male |
| Inductance | 0.225mH |
| Length | 48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Ratings | IP40 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222-10/06 to view detailed technical specifications.
No datasheet is available for this part.