Filtered power entry module with 3 positions and 1 port, rated for 250VAC and 10A. Features include a straight, male connector with wire lead termination and a panel/flange/snap-in mount. Operating frequency range is 0-400Hz, with an inductance of 0.225mH. The module operates between -25°C and 85°C, boasts UL94 V-2 flammability rating, and IP40 protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 48mm |
| Inductance | 0.225mH |
| Length | 48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |