
General purpose power entry module with IEC320-C14 inlet, rated for 250V AC and 15A. Features include 3 poles and 3 positions, with a capacitance of 100nF and inductance of 0.075mH. Designed for panel mounting with flanges and screw options, this straight-oriented, solder termination connector operates from -25°C to 85°C and is UL94 V-2 flammability rated. RoHS compliant and IP40 rated.
Schaffner FN9222-15-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 57.9mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.075mH |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222-15-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
