
Standard card edge connector with 3 contacts and 3 poles, designed for panel mounting with flanges and screw termination. Features a 250V AC voltage rating, 3A current rating, and operates within a frequency range of 0 to 400Hz. Includes integrated 100nF capacitance and 2.5mH inductance, with a flammability rating of UL94 V-2. Dimensions are 48mm length, 48mm width, and 57.9mm depth, with an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Schaffner FN9222-3-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9222-3-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Frequency | 60Hz |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 2.5mH |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222-3-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
