
Power entry module with IEC320-C14 connector, rated for 12A and 250V AC at 0-400 Hz. Features a 3-position, 3-contact male configuration with wire lead termination. Designed for panel mounting with flanges and snap-in capability, this straight-oriented module operates between -25°C and 85°C. It boasts a UL94 V-2 flammability rating and IP40 protection, with an inductance of 0.11mH.
Sign in to ask questions about the Schaffner FN9222B-12-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9222B-12-07 technical specifications.
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 48mm |
| Inductance | 0.11mH |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222B-12-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
