
Standard IEC inlet module for single-phase medical applications, rated for 15A maximum current and 250V AC. Features 3 positions with solder termination and a straight orientation. Includes integrated 100nF capacitance and 0.11mH inductance, with a 1MR resistor. Panel mountable with flanges and screw options, boasting UL, CSA, ENEC, and CQC approvals. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Schaffner FN9222B-15-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 12A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 48mm |
| Inductance | 0.11mH |
| Length | 48mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222B-15-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
