
3A, 250V AC/DC rated 3-pole line filter module with 100nF capacitance and 2.5mH inductance. Features a straight, male, Faston termination with a 3A current rating and 1MR resistance. Panel, flanges, and screw mountable, this filter operates from -25°C to 85°C and is UL, CSA, VDE, and ENEC approved with an IP40 rating and UL94 V-2 flammability.
Sign in to ask questions about the Schaffner FN9222B-3-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9222B-3-06 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 37.7mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 2.5mH |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222B-3-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
