
Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port
Schaffner FN9222E-12-06HI technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222E-12-06HI to view detailed technical specifications.
No datasheet is available for this part.
