
3-position male mains power connector with a 10A current rating and 250VAC voltage rating. Features solder terminal termination and a straight orientation, suitable for panel, flange, screw, and snap-in mounting. Operates from -25°C to 85°C with a 0 to 400 Hz frequency range and UL94 V-2 flammability rating. Approved by UL, CSA, ENEC, and CQC, this RoHS compliant component offers IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN9222EB-10-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9222EB-10-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222EB-10-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
