
Mains power connector featuring a male gender and 3 contacts/positions. Rated for 6A and 250VAC, with an operating frequency range of 0-400Hz. Includes a 780µH inductance and UL94 V-2 flammability rating. Mountable via panel, flanges, or screw, with solder terminal termination. Approvals include UL, CSA, ENEC, and CQC, and the component is RoHS compliant.
Sign in to ask questions about the Schaffner FN9222EU-6-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9222EU-6-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 66.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 30mm |
| Inductance | 780uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222EU-6-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
