Power entry module with IEC320-C14 male connector, rated for 12A and 250V AC. Features 3 positions and wire lead termination, suitable for panel mounting with flanges or snap-in installation. Operates from -25°C to 85°C, with an inductance of 0.11mH and a frequency range of DC to 400Hz. This RoHS compliant component boasts UL, CSA, ENEC, and CQC approvals, with a UL94 V-2 flammability rating and IP40 protection.
Sign in to ask questions about the Schaffner FN9222R-12-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9222R-12-07 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.11mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222R-12-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.