
3-pole, 3-position AC power entry module with 15A current rating and 250V AC voltage rating. Features quick connect termination, panel/snap-in/screw mounting, and a 1.5mm panel thickness capability. Operates at 50/60Hz with an inductance of 0.075mH and a flammability rating of UL94 V-2. Approvals include UL, CSA, ENEC, and CQC, with an IP40 rating and RoHS compliance. Operating temperature range is -25°C to 85°C.
Schaffner FN9222S-15-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Frequency | 60Hz |
| Fuse | No |
| Gender | Male |
| Height | 29.9mm |
| Inductance | 0.075mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 60 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S-15-06 to view detailed technical specifications.
No datasheet is available for this part.