10A, 250V AC rated IEC inlet module with 3 male contacts for board-to-board and mezzanine applications. Features snap-in panel mounting for up to 1.5mm thick panels, wire lead termination, and a compact 29.9mm width, 22.4mm height, and 43.9mm depth. Operates from DC to 400Hz with 0.225mH inductance and UL94 V-2 flammability rating. Approvals include UL, CSA, ENEC, and CQC, with IP40 rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN9222S1-10-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.225mH |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S1-10-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.