
Power entry module with IEC320-C14 connector, rated for 250V AC and 15A maximum current. Features 3 contacts and positions, with a straight, male gender and solder termination. Includes integrated 100nF capacitance and 0.075mH inductance, operating from -25°C to 85°C. Panel mountable with snap-in design for 1.5mm panel thickness, offering UL94 V-2 flammability rating and IP40 protection.
Schaffner FN9222SR-15-06 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 29.9mm |
| Inductance | 0.075mH |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 22.4mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222SR-15-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.