
3A, 250VAC mains power connector with a straight, male orientation and 3 positions. Features solder terminal termination and a panel mount snap-in design for up to 1.5mm panel thickness. Rated IP40, UL94 V-2 flammability, and compliant with ROHS. Operating temperature range from -25°C to 85°C.
Schaffner FN9222SR-3-06 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 29.9mm |
| Inductance | 2.5mH |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.4mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222SR-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.