
Standard card edge connector with 3 positions and 3 contacts, designed for panel mounting with snap-in installation. Features a 250V AC voltage rating and a 3A current rating, suitable for operating frequencies from 0 to 400 Hz. Constructed with wire lead termination and a UL94 V-2 flammability rating, this straight-oriented component offers IP40 protection and operates within a temperature range of -25°C to 85°C. Inductance is 2.5mH, with dimensions of 29.9mm (width/length), 22.4mm (height), and 57.9mm (depth), accommodating panel thicknesses up to 1.5mm.
Schaffner FN9222SR-3-07 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 2.5mH |
| Length | 29.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222SR-3-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
