Schaffner FN9222SR-6-06-15 technical specifications.
| Capacitance | 100nF |
| Current Rating | 6A |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222SR-6-06-15 to view detailed technical specifications.
No datasheet is available for this part.