
Standard card edge connector with a 3-position, 3-contact configuration. Features a 6A current rating and 250V AC voltage rating, operating from 0 to 400Hz. Through-hole, panel, flange, screw, and PCB mountable with solder termination. Module package with a right-angle orientation, measuring 48mm in length, 22.4mm in height, and 46.05mm in depth. Includes an inductance of 520uH and a flammability rating of UL94 V-2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN9226-6-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 46.05mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Height | 22.4mm |
| Inductance | 520uH |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, Screw, PCB |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9226 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9226-6-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
