
Standard and high-density card edge connector with a 10A current rating and 250V AC voltage rating. Features 3 contacts and 3 positions with straight orientation and Faston termination. Operates from -25°C to 85°C, with a 400Hz frequency capability. Includes 100nF capacitance and 0.45mH inductance. Panel mountable with flanges and screws, offering IP40 protection. Approvals include UL, CSA, IEC, and EN, with UL94 V-2 flammability rating.
Schaffner FN9233-10-06 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 82.3mm |
| Flammability Rating | UL94 V-2 |
| Frequency | 400Hz |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.45mH |
| Length | 20.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Primary Type | GENERAL PURPOSE |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 37g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
