AC Power Entry Module, 15A, 250VAC, 50/60Hz, featuring a 3-position male connector with Faston termination. This module offers a capacitance of 100nF and inductance of 0.2mH, operating across a frequency range of 0 to 400Hz. Designed for panel mounting with flanges, it has dimensions of 48mm (length) x 22.5mm (width) x 22.5mm (height) and a depth of 82.3mm. Rated IP40, it operates from -25°C to 85°C and meets UL94 V-2 flammability standards.
Schaffner FN9233-15-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 82.3mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.2mH |
| Length | 48mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233-15-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.