
General purpose, 3A current rating, 250V AC voltage rating card edge connector with 3 contacts and 3 positions. Features panel, flange, and screw mounting with Faston termination. Operates from -25°C to 85°C, with UL94 V-2 flammability rating and IP40 protection. Includes 100nF capacitance and 4.6mH inductance, suitable for 400Hz frequency. Approvals include UL, CSA, IEC, and EN.
Schaffner FN9233-3-06 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Flammability Rating | UL94 V-2 |
| Frequency | 400Hz |
| Inductance | 4.6mH |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Primary Type | GENERAL PURPOSE |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 37g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
