
The FN9233ES1B-12-06 is a 3-position power connector from Schaffner, designed for mains applications. It features a module package with a quick connect termination and is rated for 250V and 12A. The connector is suitable for use in environments with limited exposure to dust and water, with an IP40 rating. It is also compliant with RoHS regulations and has been approved by UL, CSA, ENEC, and CQC.
Schaffner FN9233ES1B-12-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233ES1B-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.