
6A IEC inlet filter module with 1.6mH inductance, designed for medical applications. Features 3 positions, panel snap-in mounting, and Faston termination. Operates at 250V AC from DC to 400Hz, with a maximum operating temperature of 85°C. Approvals include UL, CSA, ENEC, and CQC, with IP40 rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN9233ES1B-6-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 1.6mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233ES1B-6-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.