
3-position male mains power connector with a 3A current rating and 250VAC voltage rating. Features solder terminal termination and panel/snap-in mounting for panel thicknesses up to 0.059 inches. Operating frequency ranges from DC to 400Hz, with an inductance of 4.6mH. Rated IP40, UL94 V-2 flammability, and compliant with UL, CSA, ENEC, CQC, and RoHS standards. Operating temperature range is -25°C to 85°C.
Schaffner FN9233ESR-3-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 4.6mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233ESR-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.