
The FN9244-15-06HI is a general purpose filter module with a current rating of 15A and a voltage rating of 250V. It is designed for panel mount applications and features an IP40 rating for environmental protection. The module is available in a tray packaging with 32 units per package. It is RoHS compliant and has a flammability rating of UL94 V-2.
Sign in to ask questions about the Schaffner FN9244-15-06HI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9244-15-06HI technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 43.9mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 32 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244-15-06HI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.