
General purpose IEC inlet with 10A current rating and 250V AC voltage rating. Features a 100nF capacitance and operates from DC to 400Hz. Panel mountable with flanges and screw terminals, offering quick connect termination. Designed for a temperature range of -25°C to 85°C and rated IP40. Constructed with UL94 V-2 flammability.
Sign in to ask questions about the Schaffner FN9244E-10-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9244E-10-06 technical specifications.
| Capacitance | 100nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 52.3mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 32 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9244E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244E-10-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.