
The FN9244EB-10-06 is a 3-position power connector from Schaffner with a current rating of 10A and a voltage rating of 250V. It is designed for panel mount applications and has an IP40 rating for protection against solid particles. The connector is available in a tray packaging with 30 units per package. It is compliant with RoHS regulations and has a flammability rating of UL94 V-2. The FN9244EB-10-06 has a leakage current of 190uA and operates at frequencies up to 400Hz.
Schaffner FN9244EB-10-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Capacitance | 100nF |
| Current | 10A |
| Current Rating | 11.6A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Leakage Current | 190uA |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9244E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.