
The FN9244ER-10-06 is a 3-position power connector designed for general-purpose applications. It features a voltage rating of 250V and a current rating of 10A. The connector is suitable for use in environments with limited exposure to solid particles, as indicated by its IP40 rating. It is also compliant with RoHS regulations and has a flammability rating of UL94 V-2. The connector is available in a tray packaging format and is suitable for use with quick-connect termination.
Sign in to ask questions about the Schaffner FN9244ER-10-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9244ER-10-06 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 52.3mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 22.5mm |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9244E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244ER-10-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
