This 3-position IEC inlet module offers a 10A current rating with a maximum AC voltage rating of 250V, operating from DC to 400Hz. Featuring a built-in 100nF capacitor and bleed resistor, it is designed for panel mounting with flanges and screws. The component boasts UL, CSA, ENEC, and CQC approvals, a UL94 V-2 flammability rating, and IP40 ingress protection. Termination is via Faston connectors.
Schaffner FN9244R-10-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 11.6A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.