
The FN9244S1-10-06 is a 10A 250V panel mount terminal block with 3 positions, offering IP40 rating and approvals from UL, CSA, ENEC, and CQC. It has a module package with a depth of 43.9mm, height of 22.4mm, and width of 29.9mm. The terminal block is designed for use with panel thickness of up to 1.5mm and is RoHS compliant. It operates at frequencies up to 400Hz and is available in a packaging of 30 units per tray.
Schaffner FN9244S1-10-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244S1-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.