AC Power Entry Modules 3A WIRE IEC INLET W/EARTH LINE CHOKE
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Flammability Rating | UL94 V-2 |
| Inductance | 14mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Package Quantity | 16 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |