
Mains power connector, featuring a male gender and solder terminal. Rated for 2A at 250VAC, with a 3-position, 3-contact configuration. Includes a fuse holder for 5 x 20mm fuses and offers panel, flange, and screw mounting options. Operates within a temperature range of -25°C to 85°C and is compliant with UL, CSA, IEC, and EN standards, as well as RoHS. Integrated capacitance of 100nF and inductance of 2.7mH.
Schaffner FN9260-2-06 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 41mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 35mm |
| Inductance | 2.7mH |
| Length | 46mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9260-2-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
