
Mains power connector, featuring a male gender and straight orientation with solder termination. This component offers a 1A current rating at 250VAC, operating from 0 to 400Hz. It includes a fuse and a 3-position, 3-contact configuration, suitable for panel mounting with flanges and screws. The connector is UL94 V-2 flammability rated, IP40 protected, and RoHS compliant, with an operating temperature range of -25°C to 85°C.
Schaffner FN9260B-1-06 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 60.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9260B-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.