
Standard & High-Density Card Edge Connector, 10A current rating, 250V AC voltage rating, and 3 positions. Features 100nF capacitance, 0.2mH inductance, and 1MR resistance. Panel mount with flanges and screw, straight orientation, and solder termination. Operates from -25°C to 85°C with UL94 V-2 flammability rating and IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN9263-10-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9263-10-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 60.3mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 46mm |
| Inductance | 0.2mH |
| Length | 46mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9263 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9263-10-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
