
3-position male mains power connector module with quick connect termination. Features 6A current rating, 250V AC voltage rating, and operates from -25°C to 85°C. Includes 100nF capacitance and 0.3mH inductance. Panel mountable with flanges and screws, rated IP40, and UL94 V-2 flammability.
Schaffner FN9264-6-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 46mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 35mm |
| Inductance | 0.3mH |
| Length | 51.45mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 400Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9264 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9264-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.