AC power entry module with integrated fuse, rated for 1A and 250V AC at 50-400Hz. Features a dual-stage filter, snap-in panel mount, and Faston termination. Constructed with UL94 V-2 flammability rating, operating temperature range of -25°C to 85°C, and 10.9mH inductance. Dimensions include 49.8mm length, 32mm width, 87.2mm height, and 68mm depth.
Schaffner FN9299-1-06 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 68mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Height | 87.2mm |
| Inductance | 10.9mH |
| Length | 49.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN9290 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 5.185272oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9299-1-06 to view detailed technical specifications.
No datasheet is available for this part.