AC power cable assembly featuring a 3-position female connector with crimp termination. Designed for power applications, this assembly operates within a temperature range of -25°C to 70°C, supporting a maximum current rating of 10A and a maximum voltage rating of 250V. The cable length is 0.2 meters.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Gender | F |
| Contact Termination | Crimp |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |