Sign in to ask questions about the Schaffner IL13-EU1-H05-3100-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner IL13-EU1-H05-3100-200 technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Current Rating | 10A |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Poles | 3 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IL 13 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IL13-EU1-H05-3100-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
