
The IL13+ is a world-first rewireable C13 IEC locking connector designed to protect appliances vulnerable to vibration and accidental disconnection. It features a patented locking mechanism that fits any standard C14 inlet without requiring specialized mating hardware. The housing is constructed from Low Smoke Zero Halogen (LSZH) materials and is designed for versatility, allowing the housing to be 'flipped' to serve as a right-angled, left-angled, or up/down angled connector. It is suitable for data centers, medical environments, and industrial applications where power reliability is critical.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| IP Rating | IP20 |
| UL Flammability Rating | UL 94V-2 |
| Connector Type | IEC C13 |
| Mating Inlet | IEC C14 |
| Housing Material | LSZH (Low Smoke Zero Halogen) |
| RoHS | Compliant |
| Safety Certifications | Europe, USA, Canada, Australia |