
3-conductor, 18AWG AC power cord assembly featuring a straight, female IEC C13 connector and a straight, male NEMA 5-15P plug. Rated for 10A and 250V AC, this black, unshielded cable extends 6 feet (1.83m). Operating temperature range is -25°C to 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Schaffner IL13-US1-SVT-3100-183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner IL13-US1-SVT-3100-183 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Plug |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6foot |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IL 13 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IL13-US1-SVT-3100-183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
