Sign in to ask questions about the Schaffner IL13P-UK1-H05-3100-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner IL13P-UK1-H05-3100-200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Connector Type B | Plug |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IL13P-UK1-H05-3100-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
