Heat Sink Passive Extruded Screw 4.2K/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Fin Style | Extruded |
| Attachment Method | Screw |
| Finish | Black Anodized |
| Product Length | 42mm |
| Product Depth | 25.4mm |
| Height | 50.8mm |
| RoHS Version | 2002/95/EC |