Common Mode Chokes Dual 470uH 14A 0.008Ohm DCR SMD Automotive T/R
Schaffner P0502NLT technical specifications.
| Current | 1A |
| DC Resistance (DCR) | 130mR |
| Height | 0.492inch |
| Inductance | 55uH |
| Length | 0.697inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Series | RS |
| Width | 0.673inch |
| RoHS | Compliant |
No datasheet is available for this part.