The RD6127-16-3M0 is a high-performance common-mode choke from the RD series designed to mitigate EMI/RFI noise in industrial and power applications. It supports a rated current of 16A and utilizes Litz wire for both input and output terminations to minimize skin effect losses at high frequencies. It is capable of operating at voltages up to 600 VAC or 850 VDC and is characterized by a high MTBF for reliability in demanding environments.
Schaffner RD6127-16-3M0 technical specifications.
| Rated Current | 16A |
| Nominal Inductance | 3.0mH |
| Operating Voltage (Max) | 600VAC |
| Operating Voltage (Max) | 850VDC |
| Operating Frequency | DC to 400Hz |
| Number of Chokes | 2 (Dual)count |
| Termination Type | Litz Wire |
| Pollution Degree | PD2 |
| Overvoltage Category | II |
| Flammability | UL 94V-0 |
| RoHS | Compliant |
No datasheet is available for this part.