Power and signal line common mode choke with 16A current rating and 12mH inductance per path. Features through-hole, wire mounting with radial termination and a 2mm lead diameter. Operates across a -25°C to 110°C temperature range, with 600V AC and 850V DC voltage ratings. Unshielded construction, 2 lines, and RoHS compliant.
Schaffner RD8127-16-12M0 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Depth | 80.5mm |
| Diameter | 80mm |
| Height | 50mm |
| Inductance | 12mH |
| Lead Diameter | 2mm |
| Length | 80.5mm |
| Max Current Rating | 16A |
| Max DC Current | 16A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Number of Lines | 2 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD8127-16-12M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.