The RN112-0.6-02-15M is a current-compensated common-mode choke designed for suppression of high-frequency noise on power lines. It features a horizontal compact PCB-mounting design, providing effective common-mode noise suppression with a resonance frequency range of 100 kHz to 3 MHz. It is rated for a 300 VAC operating voltage and 0.6 A nominal current.
Checking distributor stock and pricing after the page loads.
| Rated Current | 0.6A |
| Voltage AC | 300V |
| Inductance | 15mH |
| Nominal Frequency | 50Hz |
| Ambient Temperature | 40°C |
| Length | 17.7mm |
| Width | 17.1mm |
| Height | 12.6mm |
| Pin Diameter | 0.8mm |
| RoHS | Compliant |