A single-phase PCB-mounted common-mode choke designed for EMI/RFI suppression in compact electronic designs. It features a rated current of 0.8 A and a nominal inductance of 27 mH, operating at voltages up to 300 VAC at 50/60 Hz. The product belongs to the RN series specifically designed for switch-mode power applications and general noise filtering.
Checking distributor stock and pricing after the page loads.
| Rated Current | 0.8A |
| Inductance | 27mH |
| Voltage AC | 300V |
| Nominal Frequency | 50/60Hz |
| Operating Temperature @ Ambient | 40°C |
| Length | 22.5mm |
| Width | 21.5mm |
| Height | 13.2mm |
| Volume | 6.39cm³ |
| RoHS | Compliant |