This 15uH wirewound differential mode choke has a tolerance of -30% to 50% and an inductance test frequency of 10K. It can handle a maximum DC current of 4A and has a maximum DC resistance of 0.03 ohms. The minimum self resonant frequency is 13M. The lead style is pin and the product dimensions are 31.3mm in length, 18.3mm in depth, and 29.6mm in height. It operates between -40C and 125C.
Schaffner RS 622-4-02 technical specifications.
| Type | Differential Mode Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | -30% to 50% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4(Typ)A |
| Max DC Resistance | 0.03(Typ)Ohm |
| Minimum Self Resonant Frequency | 13M(Typ)Hz |
| Lead Style | Pin |
| Product Length | 31.3mm |
| Product Depth | 18.3mm |
| Height | 29.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner RS 622-4-02 to view detailed technical specifications.
No datasheet is available for this part.